The VS-15CTQ045SPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 800uA. The diode is packaged in a TO-263 case and is available in a rail/Tube packaging. It is RoHS compliant and has a maximum surge current of 810A.
Vishay VS-15CTQ045SPBF technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-263 |
| Contact Plating | Tin, Matte |
| Forward Current | 7.5A |
| Height | 15.25mm |
| Length | 10.51mm |
| Max Forward Surge Current (Ifsm) | 810A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 810A |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 810A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15CTQ045SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.