
VISHAY - VS-15ETH03PBF - DIODE, ULTRAFAST, 15A, 300V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-15ETH03PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 0.6inch |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15ETH03PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay VS-15ETH03PBF
35W HPF LED driver reference design using XDPL8210 and CDM10VD, featuring isolated 0-10V dimming, universal AC input (90-305V), and dim-to-off capability.
