
The VS-15ETH03STRLPBF is a surface mount rectifier with a maximum operating temperature range of -65°C to 175°C. It features a maximum reverse voltage of 300V and a maximum average rectified current of 15A. The device is packaged in a TO-263-3 package and is compliant with RoHS regulations. The VS-15ETH03STRLPBF is suitable for use in automotive applications, meeting the requirements of AEC-Q101.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 400uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
