
The VS-15ETH06SPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 50uA. The device is packaged in a TO-263-3 case and is available in quantities of 1000. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101, FRED Pt series.
Sign in to ask questions about the Vishay VS-15ETH06SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-15ETH06SPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 29ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15ETH06SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
