The VS-15ETL06-1PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 10uA. The diode is packaged in a TO-262 case and is suitable for through hole mounting. It is RoHS compliant and has a reverse recovery time of 270ns.
Vishay VS-15ETL06-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262 |
| Forward Current | 15A |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 250A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 250A |
| Radiation Hardening | No |
| Reverse Recovery Time | 270ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Weight | 0.073511oz |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.