The VS-15ETL06FP-N3 is a general purpose rectifier from Vishay with an average rectified current of 15A and a maximum reverse voltage of 600V. It is packaged in a TO-220-2 case and is designed for through hole mounting. The device is RoHS compliant and meets the AEC-Q101 standard for automotive applications. It has a reverse recovery time of 29ns and is available in a package quantity of 50 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Vishay VS-15ETL06FP-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 29ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |