Sign in to ask questions about the Vishay VS-15MQ040NPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-15MQ040NPBF technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMA |
| Forward Current | 2.1A |
| Height | 2.237mm |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-15MQ040NPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
