Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Vishay VS-15TQ060S-M3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-15TQ060S-M3 to view detailed technical specifications.
No datasheet is available for this part.