Bridge Rectifiers 1400 Volt 160 Amp
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 160A |
| Package/Case | Module |
| Forward Current | 200A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |