
VISHAY VS-160MT80KPBF. Bridge Rectifier Diode, Three, 800 V, 160 A, Module, 1.49 V, 6 Pins
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-160MT80KPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 160A |
| Package/Case | Module |
| Current Rating | 160A |
| Forward Current | 200A |
| Height | 30mm |
| Length | 94mm |
| Max Forward Surge Current (Ifsm) | 1.5kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 1.5kA |
| Mount | Chassis Mount, Screw, Panel, Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-160MT80KPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
