
Schottky Diodes & Rectifiers 16 Amp 100 Volt
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 8A |
| Package/Case | TO-262 |
| Contact Plating | Tin |
| Forward Current | 16A |
| Height | 9.65mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 550uA |
| Max Reverse Leakage Current | 550uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole, Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
