The VS-16CTU04STRR-M3 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a JEDEC package code of TO-263AB and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. It is available in a 2-pin package type of D2PAK-3/2.
Vishay VS-16CTU04STRR-M3 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.