The VS-16F60 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum forward current of 16A. The device is packaged in a DO-203AA stud mount package and is RoHS compliant. The natural thermal resistance is 0.5°C/W.
Vishay VS-16F60 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-203AA |
| Forward Current | 16A |
| Height | 11mm |
| Length | 31.8mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.