General purpose rectifier diode featuring 1kV repetitive reverse voltage and 16A average rectified current. This component offers a 16A forward current and a 190A maximum forward surge current. Operating across a temperature range of -65°C to 150°C, it is housed in a DO-4 package with stud/chassis mounting. The diode is RoHS compliant and has a reverse recovery time of 500ns.
Vishay VS-16FL100S05 technical specifications.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Forward Current | 16A |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 225A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 225A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 500ns |
| Reverse Recovery Time-Max | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16FL100S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.