The VS-16FR10 is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 370A and a maximum reverse voltage of 100V. The device is packaged in a DO-4 package and is RoHS compliant. It is suitable for use in a variety of applications where a general purpose rectifier is required.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Forward Current | 16A |
| Height | 31.8mm |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
