The VS-16FR120 is a general purpose rectifier diode with a maximum reverse voltage of 1.2kV and a maximum forward current of 16A. It is packaged in a DO-4 case and is designed for stud, chassis mount. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Package/Case | DO-4 |
| Forward Current | 16A |
| Height | 31.8mm |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 370A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |