
VISHAY VS-16RIA60 SCR THYRISTOR, 16A, 600V, TO-208AA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-16RIA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-16RIA60 technical specifications.
| Package/Case | TO-48 |
| Current Rating | 16A |
| Height | 1.327inch |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16RIA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
