SCRs 1600 Volt 16 Amp
Vishay VS-16TTS16STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.