Sign in to ask questions about the Vishay VS-180NQ045PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-180NQ045PBF technical specifications.
| Average Rectified Current | 180A |
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 15mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 25.5kA |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-180NQ045PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.