Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3
Vishay VS-19TQ015STRLPBF technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 19A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Leakage Current | 10.5mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.