
Rectifier Diode, 1 Element, 35A, 50V V(RRM),
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Forward Current | 35A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 595A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 595A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 570A |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
