The VS-1N1184RA is a 100V general purpose rectifier diode with a maximum forward surge current of 800A and a maximum reverse voltage of 100V. It has a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. The diode is packaged in a DO-203AB stud mount package and is lead free. It is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Forward Current | 40A |
| Height | 22.9mm |
| Lead Free | Lead Free |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
