
The VS-1N1189A is a general purpose rectifier diode with a maximum operating temperature of 190°C and a maximum repetitive reverse voltage of 500V. It can handle a maximum forward current of 40A and a maximum surge current of 800A. The diode is packaged in a DO-203AB package and is mounted on a stud, chassis configuration. The VS-1N1189A is RoHS compliant and available in a bulk packaging quantity of 100.
Vishay VS-1N1189A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1189A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.