The VS-1N1199A is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 3mA. The diode is packaged in a DO-203AA stud mount package and is available in quantities of 100. The VS-1N1199A is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-1N1199A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12A |
| Package/Case | DO-203AA |
| Diameter | 11mm |
| Forward Current | 12A |
| Length | 31.8mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 240A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 240A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1199A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
