Rectifier Diode, 1 Element, 60A, 400V V(RRM),
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | DO-5 |
| Current Rating | 60A |
| Forward Current | 60A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 900A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 900A |
| Radiation Hardening | No |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
