
The VS-1N3208R is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a maximum reverse voltage of 50V. It features a maximum forward current of 15A and a maximum reverse current of 10mA. The diode is packaged in a DO-203AB stud mount package and is available in a bulk packaging quantity of 100. The VS-1N3208R is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | DO-203AB |
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 297A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 297A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |