Rectifiers 1000 Volt 16 Amp 400 Amp IFSM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-1N3624 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 12A |
| Max Reverse Voltage (DC) | 700V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N3624 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.