
The VS-1N3766 is a general purpose rectifier with a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 800V and a maximum reverse current of 4mA. The device is packaged in a DO-203AB package and is suitable for stud mount applications. It is also RoHS compliant and has a maximum average rectified current of 35A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 4mA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
