The VS-1N5819TR-M3 is a silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features an axial terminal position and a DO-204AL JEDEC package code. The diode element is made of silicon and has a maximum reverse voltage rating of 40 volts. It is a single-element device with a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
Vishay VS-1N5819TR-M3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.