Sign in to ask questions about the Vishay VS-200CNQ045PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-200CNQ045PBF technical specifications.
| Package/Case | TO-244 |
| Forward Current | 200A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 26kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 26kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 26kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-200CNQ045PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
