Vishay VS-203CNQ100PBF technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-244 |
| Forward Current | 200A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 16kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 16kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 16kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-203CNQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.