Rectifier Diode, Schottky, 1 Phase, 2 Element, 135V V(RRM), Silicon, TO-244, ROHS COMPLIANT PACKAGE-2
Vishay VS-209CNQ135PBF technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-244AB |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 135V |
| Max Surge Current | 10kA |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.