
The VS-209CNQ150PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 10kA and a maximum reverse voltage of 150V. The diode is packaged in a TO-244AB case and is designed for chassis mount, screw, or panel mounting. It is RoHS compliant and available in a bulk packaging quantity of 10.
Checking distributor stock and pricing after the page loads.
Vishay VS-209CNQ150PBF technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-244AB |
| Forward Current | 200A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 10kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 10kA |
| Mount | Chassis Mount, Screw, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 10kA |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
No datasheet is available for this part.
