
Surface mount rectifier diode with a 2A average rectified current and a maximum DC reverse voltage of 30V. This lead-free, RoHS compliant component is supplied on tape and reel for efficient assembly.
Vishay VS-20BQ030-M3/5BT technical specifications.
| Average Rectified Current | 2A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20BQ030-M3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
