The VS-20CTH03STRLPBF is a surface mount general purpose rectifier with a maximum operating temperature range of -65°C to 175°C. It has a maximum reverse voltage of 300V and a maximum forward current of 20A. The device is packaged in a D2PAK package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Vishay VS-20CTH03STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 120A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, FRED Pt® |
| RoHS | Compliant |
No datasheet is available for this part.