Vishay VS-20CTQ035SPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20CTQ035SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.