Schottky Diodes & Rectifiers 20 Amp 40 Volt Common Cathode
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |