This silicon rectifier diode features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a JEDEC package code of TO-262AA and a terminal position of single. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 150V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-262AA |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |