The VS-20CTQ150-1PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum reverse leakage current of 25uA. The diode is packaged in a TO-262-3 case and is mounted through a hole. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q101 series.
Vishay VS-20CTQ150-1PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1.03kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
No datasheet is available for this part.
