The VS-20CTQ150PBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum forward current of 20A. The diode is packaged in a TO-220AB case and is suitable for through hole mounting. The device is RoHS compliant and has a maximum reverse leakage current of 25uA.
Vishay VS-20CTQ150PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Forward Current | 20A |
| Height | 0.6inch |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 1.03kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 25uA |
| Max Reverse Leakage Current | 25uA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1.03kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.03kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20CTQ150PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.