The VS-20ETF02SPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It has a maximum forward current of 20A and a maximum surge current of 300A. The diode is packaged in a TO-263-3 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 per rail/Tube packaging.
Vishay VS-20ETF02SPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20ETF02SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.