The VS-20ETF04SPBF is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage of 400V and a maximum forward current of 20A. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. The VS-20ETF04SPBF has a reverse recovery time of 60ns and a maximum surge current of 300A.
Vishay VS-20ETF04SPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20ETF04SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.