
DIODE GEN PURP 1.2KV 20A TO220FP
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 400ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
