The VS-20ETF12STRRPBF is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum reverse voltage rating of 1.2kV and a maximum forward current rating of 20A. The diode is packaged in a TO-263-3 case and is suitable for surface mount and through hole mounting. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 355A |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Reverse Recovery Time | 95ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |