
The VS-20ETS08SPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 100uA. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. It has a reverse recovery time of 95ns and a maximum forward surge current of 300A.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Height | 4.83mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Recovery Time | 95ns |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
