The VS-20ETS08STRRPBF is a general purpose rectifier from Vishay, featuring an average rectified current of 20A and a maximum operating temperature of 150°C. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The device has a maximum reverse voltage of 800V and a maximum reverse current of 100uA. It can handle a maximum surge current of 300A and operates within a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |