
The VS-20MQ060NTRPBF is a general purpose rectifier diode from Vishay. It can handle an average rectified current of 2A and a maximum reverse voltage of 60V. The diode operates within a temperature range of -55°C to 150°C. It is designed for surface mount applications and is packaged in tape and reel with 7500 units per reel. The VS-20MQ060NTRPBF is compliant with RoHS regulations.
Vishay VS-20MQ060NTRPBF technical specifications.
| Average Rectified Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20MQ060NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.