
The VS-20UT04 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 900A and a maximum reverse voltage of 45V. The diode is packaged in a TO-251-3 package and is designed for through hole mounting. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-20UT04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 20A |
| Package/Case | TO-251-3 |
| Forward Current | 20A |
| Height | 6.1mm |
| Length | 6.6mm |
| Max Forward Surge Current (Ifsm) | 900A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 900A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Weight | 0.010582oz |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-20UT04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
