Vishay VS-220CNQ030PBF technical specifications.
| Average Rectified Current | 110A |
| Package/Case | TO-244 |
| Forward Current | 220A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 22.5kA |
| Mount | Surface Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 22.5kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-220CNQ030PBF to view detailed technical specifications.
No datasheet is available for this part.