Schottky Diodes & Rectifiers 240 Amp 45 Volt
Vishay VS-240NQ045PBF technical specifications.
| Average Rectified Current | 240A |
| Package/Case | D |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 26kA |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.